HD10-5BT by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD10-5BT

Boot for HD10 Series - Plug or Receptacle - 5 Position - Cable Exit Angle 180° - PVC - Gray.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD10-5BT is boot with operating temperature range from -29 to 100 °C ( -20 to 212 °F ).

Search Keywords: HD105BT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD10-5BT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Number of Positions:
5
Packaging Method:
Box
Cable Exit Angle:
180°
Primary Product Material:
PVC
Serviceable:
Yes
Primary Product Color:
Gray
IP Rating:
IP6K9K
Sealable:
Yes
Compatible With Connector Style:
Plug , Receptacle
Operating Temperature (Max):
100 °C, 212 °F
Degree of Protection:
IP6K9K
Protection & Strain Relief Accessory Type:
Boot
Strain Relief:
With

FREQUENTLY ASKED QUESTIONS

Is HD10-5BT RoHS compliant?

Yes, HD10-5BT is RoHS compliant.

What is the lead time for HD10-5BT?

The standard lead time for HD10-5BT is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 451

Can Ship immediately

On Order: 1,500   can ship 1/28/27 

Minimum Order Quantity: 50

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
50
$0.726
250
$0.587
1,000
$0.568
2,500
$0.558
5,000
$0.557
7,500
$0.555
10,000
$0.554
15,000 +
$0.552