help desk software
HD10-3-GKT by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD10-3-GKT

GASKET, 3SZ, BLK, HD10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive HD10-3-GKT is a high-quality gasket engineered for optimal performance in sealing applications. This three-size gasket, finished in an elegant black, is specifically designed to ensure reliable and secure connections within the HD10 series connectors. Its robust construction provides excellent resistance to environmental factors, making it suitable for a wide range of automotive and industrial applications. The HD10-3-GKT gasket is a critical component for ensuring the integrity of connections, preventing the ingress of moisture and contaminants, thereby extending the lifespan of your electrical systems. Choose this gasket for its durability and superior sealing capabilities in any demanding environment.

Search Keywords: HD103GKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD10-3-GKT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
3
Operating Temperature Range:
-57 – 107 °C, -70 – 225 °F
UL Flammability Rating:
UL 94HBF
Contains Lubricant:
No
Packaging Method:
Box
Primary Product Color:
Black
Operating Temperature (Max):
107 °C, 225 °F
Primary Product Material:
Closed Cell Sponge

FREQUENTLY ASKED QUESTIONS

Is HD10-3-GKT RoHS compliant?

Yes, HD10-3-GKT is RoHS compliant.

What is the lead time for HD10-3-GKT?

The standard lead time for HD10-3-GKT is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
50
$0.5753
250
$0.5279
1,000
$0.4871
2,500
$0.4602
5,000
$0.4397
7,500
$0.4278
10,000
$0.4193
15,000 +
$0.4074