help desk software
DTV18S-BT-BK by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTV18S-BT-BK

TE Connectivity / Deutsch Automotive

BOOT, 18P, PLG, ST, BLK ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DTV18S-BT-BK boot is designed to provide robust and reliable environmental protection for your wiring connections. Specifically crafted for an 18-position plug, this straight boot offers superior sealing capabilities to safeguard against moisture, contaminants, and physical damage. Its black finish not only gives a sleek appearance but also enhances durability and resistance to harsh conditions. Ideal for automotive applications, this boot ensures longevity and consistent performance in demanding environments. Trust in TE Connectivity's reputation for quality and innovation with the DTV18S-BT-BK boot, your solution for secure and protected electrical connections.

Search Keywords: DTV18SBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTV18S-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Serviceable:
Yes
Primary Product Color:
Black
Number of Positions:
18
Packaging Method:
Box
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Primary Product Material:
PVC
Cable Exit Angle:
180°
IP Rating:
IP6K9K
Sealable:
Yes
Compatible With Connector Style:
Plug
Strain Relief:
With
Protection & Strain Relief Accessory Type:
Boot
Operating Temperature (Max):
100 °C, 212 °F
Degree of Protection:
IP6K9K

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$6.58
50
$5.71
100
$4.67
250
$4.27
500
$4.12
1,000
$3.92
2,500
$3.91
5,000 +
$3.90