help desk software
DTP06-4S-C015 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTP06-4S-C015

TE Connectivity / Deutsch Automotive

Conn Housing PL 4 POS Crimp ST Cable Mount Gray Box Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive DTP06-4S-C015 is a reliable and high-quality connector housing designed for automotive applications. It features a 4-position configuration with crimp termination, making it easy to securely connect cables.This housing is specifically designed for cable mount installations and comes in a sleek and professional gray color. It ensures reliable and secure connections, making it an ideal choice for automotive applications where durability and performance are crucial.TE Connectivity / Deutsch Automotive is a trusted brand known for their innovative and high-quality products. The DTP06-4S-C015 connector housing is no exception, offering exceptional quality and durability for a wide range of automotive applications.Whether you are working on a new car or repairing an existing vehicle, the DTP06-4S-C015 connector housing is a reliable solution that will ensure your automotive electrical systems perform at their best.

Search Keywords: DTP064SC015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTP06-4S-C015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
4
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
25/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 3,603

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$5.01
50
$4.42
100
$4.25
250
$4.01
500
$3.84
1,000
$3.66
2,500
$3.42
5,000 +
$3.34