help desk software
DTP06-2S-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTP06-2S-E003

PLG, 2P, GRY, N, CAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DTP06-2S-E003 is a high-quality plug designed for automotive applications. It features a two-pin configuration and is color-coded in a sleek gray shade. The plug is equipped with a protective cap to ensure its durability and prevent any damage or contamination. Perfect for various automotive electrical needs, this plug is reliable and easy to use.

Search Keywords: DTP062SE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTP06-2S-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Height:
.711 in, 18.06 mm
Primary Product Color:
Gray
Operating Temperature (Max):
125 °C, 257 °F
Strain Relief:
Add By Accessory
Agency/Standard:
SAE J2030
Polarized:
Yes
Number of Positions:
2
Mounting Feature:
Without
Centerline (Pitch):
.264 in, 6.71 mm
Operating Voltage:
200 VAC
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Width:
.867 in, 22.02 mm
Packaging Method:
Box
Sealable:
Yes
Connector & Housing Type:
Housing for female terminals
Connector System:
Wire-to-Wire
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Primary Locking Feature:
Integrated in Housing
Number of Rows:
1
Degree of Protection:
IP68
Circuit Application:
Power & Signal
Packaging Quantity:
1000
Serviceable:
Yes
Blank Cavity Position:
0
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector Position Assurance Capable:
No
Terminal Position Assurance:
Yes
Mating Pin Diameter:
.094 in, 2.39 mm
Hybrid Connector:
No
Body Material:
PA GF
Length:
1.434 in, 36.42 mm
Cable Exit Angle:
180 °
Contact Current Rating (Max):
25 A

FREQUENTLY ASKED QUESTIONS

Is DTP06-2S-E003 RoHS compliant?

Yes, DTP06-2S-E003 is RoHS compliant.

What is the lead time for DTP06-2S-E003?

The standard lead time for DTP06-2S-E003 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 997

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.521
50
$3.294
100
$3.261
250
$3.229
500
$3.181
1,000
$3.142
2,500
$2.978
5,000 +
$2.971