DTP04-4P-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTP04-4P-E003

Conn Housing RCP 4 POS 6.71mm Crimp ST Cable Mount Gray Box Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTP04-4P-E003 is a 4-position in-line receptacle connector from the DEUTSCH DT Family, designed for rugged industrial and commercial transportation applications. This connector features environmental sealing capabilities with wire sealing ranges accommodating 14–20 AWG (2.0–0.5 mm²) wire sizes using standard seals, and supports reduced diameter E-seals for thinner wire insulation (1.35–3.05 mm OD). The receptacle is configured with 4 cavities and measures 1.868 inches (47.45 mm) in overall length, 0.797 inches (20.24 mm) in height, and 0.820 inches (20.83 mm) in width. It is commonly used in harsh environments where moisture, dirt, salt, and road debris protection is critical, and pairs with the DTP06-4S plug connector for complete mated assemblies. The connector supports various modifications including welded flanges, sealed flanges with gaskets, and shrink boot adapters to meet diverse installation and environmental requirements.

Search Keywords: DTP044PE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTP04-4P-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
4
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
25/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTP04-4P-E003 RoHS compliant?

Yes, DTP04-4P-E003 is RoHS compliant.

What is the lead time for DTP04-4P-E003?

The standard lead time for DTP04-4P-E003 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 221

Can Ship immediately

On Order: 350   can ship 2/8/27 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$7.66
25
$7.02
50
$6.75
100
$6.47
250
$6.11
500
$5.84
1,000
$5.56
2,500 +
$5.24