DTMH06-3SA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTMH06-3SA

PLG, 3P, BLK, N, HI TEMP, A

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PLG, 3P, BLK, N, HI TEMP, A

Search Keywords: DTMH063SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTMH06-3SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Serviceable:
Yes
Number of Rows:
1
Number of Positions:
3
Sealable:
Yes
Strain Relief:
Add By Accessory
Degree of Protection:
Not Tested
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Connector & Housing Type:
Housing for female terminals
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
7.5 A
UL Flammability Rating:
Not Tested
Blank Cavity Position:
0
Primary Product Color:
Black
Agency/Standard:
SAE J2030
Cable Exit Angle:
180°
Packaging Method:
Box
Terminal Position Assurance:
Yes
Circuit Application:
Signal
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature (Max):
150 °C, 302 °F
Centerline (Pitch):
.165 in, 4.19 mm
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Operating Voltage:
250 VAC, 250 VDC
Product Width:
.64 in, 16.26 mm
Mating Pin Diameter:
.04 in, 1.02 mm
Product Length:
1.085 in, 27.56 mm
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Keyed
Mating Alignment:
With
Connector Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Type:
Socket
Contact Size:
Size 20
Housing Material:
PA GF
Connector Height:
.558 in, 14.17 mm

FREQUENTLY ASKED QUESTIONS

Is DTMH06-3SA RoHS compliant?

Yes, DTMH06-3SA is RoHS compliant.

What is the lead time for DTMH06-3SA?

The standard lead time for DTMH06-3SA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 240

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
240
$3.55
480
$2.18
720
$1.73
960 +
$1.69