help desk software
DTM2P-BT-BK by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM2P-BT-BK

TE Connectivity / Deutsch Automotive

BOOT, 2P, REC, ST, BLK

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BOOT, 2P, REC, ST, BLK

Search Keywords: DTM2PBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM2P-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Number of Positions:
2
Cable Exit Angle:
180°
Packaging Method:
Box
Primary Product Material:
PVC
Serviceable:
Yes
Primary Product Color:
Black
IP Rating:
IP6K9K
Sealable:
Yes
Protection & Strain Relief Accessory Type:
Boot
Strain Relief:
With
Degree of Protection:
IP6K9K
Operating Temperature (Max):
100 °C, 212 °F
Compatible With Connector Style:
Receptacle

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.252
250
$1.017
500
$0.972
1,000
$0.930
2,500
$0.892
5,000
$0.868
7,500
$0.866
10,000 +
$0.857