DTM15-12PA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM15-12PA

The DTM15-12PA is a 12-way, A-key receptacle from the DTM15 series, designed for PCB mounting with 180° molded pins and accepting size 20 contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTM15-12PA is a 12-way, A-key receptacle connector designed for direct PCB mounting. It features a gray thermoplastic housing with 180° straight molded pins. This connector is configured to accept 12 size 20 contacts, each rated for up to 7.5 amps, and accommodates wire sizes from 14 to 22 AWG. Engineered for harsh environments, it operates in temperatures from -55°C to +125°C, has an IP68 immersion rating, and withstands significant vibration. Its robust design and PCB mount configuration make it ideal for industrial and commercial transportation electronics where reliable, board-level connections are critical.

Search Keywords: DTM1512PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM15-12PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Tray
Type:
Rectangular3726
Mounting:
Through Hole3718
Body Orientation:
Straight3707
Gender:
PL3712
Pitch:
4.19 mm
Termination Method:
Solder3725
Number of Contacts:
12
Maximum Voltage Rating:
2503716VDC,2503716VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM15-12PA RoHS compliant?

Yes, DTM15-12PA is RoHS compliant.

What is the lead time for DTM15-12PA?

The standard lead time for DTM15-12PA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$8.80
50
$8.71
100
$8.53
250
$8.43
500
$8.34
1,000
$7.95
2,500 +
$7.86