DTM06-6S-E007 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-6S-E007

PLG, 6P, GRY, N, XCAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive DTM06-6S-E007 is a high-quality electrical connector designed specifically for automotive applications. This plug features a 6-pin configuration, allowing for secure and reliable connections between electrical components. The connector is color-coded in gray for easy identification and is equipped with a protective cap to ensure maximum durability and longevity. With its exceptional design and engineering, the DTM06-6S-E007 is a versatile and essential component in automotive electrical systems.

Search Keywords: DTM066SE007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-6S-E007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM06-6S-E007 RoHS compliant?

Yes, DTM06-6S-E007 is RoHS compliant.

What is the lead time for DTM06-6S-E007?

The standard lead time for DTM06-6S-E007 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,615

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.79
100
$1.90
250
$1.87
500
$1.81
1,000
$1.80
2,500
$1.79
5,000
$1.78
7,500 +
$1.77