help desk software
DTM06-4S-E007 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM06-4S-E007

TE Connectivity / Deutsch Automotive

Conn Housing RCP 4 POS 4mm Crimp ST Cable Mount Gray Box Automotive ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH AUTOMOTIVE DTM06-4S-E007 is a reliable and high-quality connector housing designed for automotive applications. This connector features 4 positions, 4mm crimp contacts, and a cable mount design for easy installation. The housing is color-coded in gray for easy identification and is manufactured to meet the demands of the automotive industry. Trust TE Connectivity / DEUTSCH AUTOMOTIVE for your automotive connector needs.

Search Keywords: DTM064SE007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-4S-E007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
4
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 2,203

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.64
100
$1.98
250
$1.94
500
$1.90
1,000
$1.88
2,500
$1.87
5,000
$1.86
7,500 +
$1.85