DESCRIPTION
PLG, 8P, BRN, N, D
Search Keywords: DTM0608SD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-08SD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Terminal Position Assurance:
Yes
Contact Current Rating (Max):
7.5 A
Blank Cavity Position:
0
Primary Product Color:
BROWN
Number of Positions:
8
Primary Locking Feature:
Integrated in Housing
Sealable:
Yes
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Number of Rows:
2
Packaging Method:
Box
Connector & Housing Type:
Housing for female terminals
Packaging Quantity:
900
Strain Relief:
Add By Accessory
Agency/Standard:
SAE J2030
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Serviceable:
Yes
Cable Exit Angle:
180°
Centerline (Pitch):
.165 in, 4.19 mm
Operating Temperature (Max):
125 °C, 257 °F
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.28 in, 7.11 mm
Mating Pin Diameter:
.04 in, 1.02 mm
Operating Voltage:
250 VAC, 250 VDC
Product Width:
.6 in, 15.24 mm
Product Length:
1.185 in, 30.1 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Housing Material:
PA GF
Contact Type:
Socket
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Mating Alignment:
With
Contact Size:
Size 20
Connector Height:
1.245 in, 31.62 mm
Mating Alignment Type:
Keyed
IN STOCK: 0
MOQ for out of Stock Qty: 900
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
900
+
$1.65
English
Chinese
Spanish
