help desk software
DTM06-08SB by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-08SB

Conn Housing PL 8 POS Crimp ST Cable Mount Black Box Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive DTM06-08SB is a reliable and high-quality connector housing designed specifically for automotive applications. It features 8 positions and is capable of accommodating crimp contacts. With a sturdy construction, this connector housing ensures a secure and dependable connection for your automotive electrical needs. The cable mount design allows for easy installation and flexibility in routing cables. Its black box automotive color adds a sleek and professional look to your automotive setup. Trust TE Connectivity / Deutsch Automotive DTM06-08SB for your automotive connector needs.

Search Keywords: DTM0608SB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-08SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
8
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM06-08SB RoHS compliant?

Yes, DTM06-08SB is RoHS compliant.

What is the lead time for DTM06-08SB?

The standard lead time for DTM06-08SB is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 355

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.63
100
$2.26
250
$2.11
500
$2.01
1,000
$1.91
2,500
$1.79
5,000
$1.78
7,500 +
$1.77