help desk software
DTM06-08SA-EE08 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM06-08SA-EE08

TE Connectivity / Deutsch Automotive

PLG, 8P, BLK, N, HIGH TEMP, CAP, A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 8P, BLK, N, HIGH TEMP, CAP, A

Search Keywords: DTM0608SAEE08

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-08SA-EE08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Degree of Protection:
IP68 , IP6K9K
Packaging Quantity:
600
Primary Locking Feature:
Integrated in Housing
Terminal Position Assurance:
Yes
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
7.5 A
Product Length:
1.245 in, 31.62 mm
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Strain Relief:
Add By Accessory
Mating Pin Diameter:
.04 in, 1.02 mm
Number of Rows:
2
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Blank Cavity Position:
0
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Operating Voltage:
250 VAC, 250 VDC
Agency/Standard:
SAE J2030
Primary Product Color:
Black
Product Width:
.65 in, 16.51 mm
Circuit Application:
Power & Signal
Cable Exit Angle:
180°
Number of Positions:
8
Centerline (Pitch):
.165 in, 4.19 mm
Connector Position Assurance Capable:
No
Connector & Contact Terminates To:
Wire & Cable
Row-to-Row Spacing:
.28 in, 7.11 mm
Packaging Method:
Box
Serviceable:
Yes
Operating Temperature (Max):
150 °C, 302 °F
Connector Shape:
Rectangular
Contact Type:
Socket
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Height:
1.245 in, 31.62 mm
Housing Material:
PA GF
Mating Alignment:
With
Contact Size:
Size 20
Mating Alignment Type:
Keyed

IN STOCK: 25

Can Ship immediately

You may purchase all in-stock quantity of 25

Stock lot only: 25

MOQ for In Stock Qty: 1800

MOQ for out of Stock Qty: 1800

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$2.618
1,800 +
$2.380