DTM06-08SA-EE04 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-08SA-EE04

PLG, 8P, BLK, N, HIGH TEMP, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTM06-08SA-EE04 is an 8-cavity plug connector from the DTM series, featuring an A-key configuration in black with high-temperature capability. This connector is designed for harsh industrial and commercial transportation environments where reliable electrical connections are critical. The connector uses contact size 20 and is compatible with the WM-8S wedge/TPA system for secure mating. It is engineered to withstand elevated operating temperatures while maintaining consistent electrical performance, making it suitable for engine compartments, power distribution systems, and other high-heat applications in automotive and industrial equipment. The high-temperature rating and robust construction ensure long-term reliability in demanding field conditions.

Search Keywords: DTM0608SAEE04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-08SA-EE04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Agency/Standard:
SAE J2030

FREQUENTLY ASKED QUESTIONS

Is DTM06-08SA-EE04 RoHS compliant?

Yes, DTM06-08SA-EE04 is RoHS compliant.

What is the lead time for DTM06-08SA-EE04?

The standard lead time for DTM06-08SA-EE04 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 150

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.82
50
$3.25
250
$3.10
500
$2.97
1,000
$2.76
2,500
$2.68
5,000
$2.66
7,500 +
$2.65