help desk software
DTM06-08SA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-08SA

PLG, 8P, GRY, N, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DTM06-08SA is a high-quality plug designed specifically for automotive applications. It features 8 pins and comes in a stylish gray color. The connector is designed to provide a secure and reliable connection for various automotive systems. With its N type, the DTM06-08SA offers a user-friendly interface that ensures easy installation and removal. Built with exceptional quality and durability, this plug is built to withstand harsh environmental conditions. It is an ideal choice for automotive professionals and enthusiasts looking for a reliable and efficient plug solution.

Search Keywords: DTM0608SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-08SA
Alias/AKA:
DTM06-8SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM06-08SA RoHS compliant?

Yes, DTM06-08SA is RoHS compliant.

What is the lead time for DTM06-08SA?

The standard lead time for DTM06-08SA is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 1,484   can ship 11/2/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.88
100
$1.58
250
$1.55
500
$1.51
1,000
$1.49
2,500
$1.46
5,000
$1.45
7,500 +
$1.44

Tools/3D Models