DTM04-3P-E005
TE Connectivity / Deutsch AutomotiveREC, 3P, BLK, N, CAP
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
REC, 3P, BLK, N, CAP
Search Keywords: DTM043PE005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-3P-E005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Serviceable:
Yes
Sealable:
Yes
Primary Product Color:
Black
Strain Relief:
Add By Accessory
Agency/Standard:
SAE J2030
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
7.5 A
Packaging Method:
Box
Number of Positions:
3
Terminal Position Assurance:
Yes
Connector System:
Wire-to-Wire
Packaging Quantity:
1000
Number of Rows:
1
Blank Cavity Position:
0
Connector & Housing Type:
Housing for Male Terminals
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector Position Assurance Capable:
No
Mating Alignment Type:
Polarized
Cable Exit Angle:
180°
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Degree of Protection:
IP68 , IP6K9K
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Product Length:
1.68 in, 42.67 mm
Product Width:
.816 in, 20.73 mm
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.04 in, 1.02 mm
Centerline (Pitch):
.165 in, 4.19 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Height:
.638 in, 16.21 mm
Contact Type:
Pin
Housing Material:
PA GF
Contact Size:
Size 20
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Mating Alignment:
With
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.15
250
$2.83
500
$2.69
1,000
$2.56
2,500
$2.40
5,000
+
$2.39
English
Chinese
Spanish
