DTM04-3P by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM04-3P

Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Box Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH AUTOMOTIVE part DTM04-3P is a connector housing that is specifically designed for automotive applications. This housing is a 3-position receptacle (RCP) which allows for easy and secure crimping of wires. It is designed to be mounted on a cable, making it a convenient solution for automotive wiring needs. The gray housing is aesthetically pleasing and durable, ensuring long-lasting performance even in harsh automotive environments. This part is perfect for professionals and DIY enthusiasts looking to enhance the electrical connections in their automotive projects.

Search Keywords: DTM043P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-3P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
3
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM04-3P RoHS compliant?

Yes, DTM04-3P is RoHS compliant.

What is the lead time for DTM04-3P?

The standard lead time for DTM04-3P is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 4,525   can ship 12/21/26 
On Order: 4,000   can ship 2/8/27 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.44
100
$1.22
250
$1.19
500
$1.15
1,000
$1.13
2,500
$1.12
5,000
$1.11
7,500 +
$1.10