help desk software
DTM04-2P-E007 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM04-2P-E007

TE Connectivity / Deutsch Automotive

CONN HOUSING ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DTM04-2P-E007 is a reliable and durable connector housing designed for automotive applications. This connector housing is specifically designed for use in challenging environments, providing excellent resistance to moisture, chemicals, and vibrations.Featuring a compact design and integrated locking mechanism, the DTM04-2P-E007 connector housing ensures secure connections and prevents accidental disconnections. With its two-pin configuration, it is suitable for a wide range of automotive electrical systems and can support various applications, including sensors, lighting, and power distribution.This connector housing is part of the Deutsch DTM series, known for its high-performance and reliable connectivity solutions. Made from high-quality materials and engineered to demanding standards, this connector housing offers long-lasting performance and facilitates easy installation.No matter the automotive application, the TE Connectivity / Deutsch Automotive DTM04-2P-E007 connector housing provides a robust and dependable solution for secure and efficient electrical connections.

Search Keywords: DTM042PE007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-2P-E007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
2
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 158

Ships today, if you order in

On Order: 2,000   can ship 8/12/26 

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$2.48
100
$1.81
250
$1.77
500
$1.73
1,000
$1.70
2,500
$1.67
5,000
$1.64
7,500 +
$1.63