help desk software
DTM04-12PA-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM04-12PA-E003

REC, 12P, GRY, N, CAP, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTM04-12PA-E003 is a 12-cavity receptacle connector from the DTM series, featuring an A-key configuration in gray with an integrated end cap. This connector accommodates contact size 16 (20 A rating) and is designed for in-line, flange, or PCB mounting configurations in automotive and industrial environments. The connector utilizes a square thermoplastic housing with a lever for mating and includes TPA (Tertiary Position Assurance) to confirm contact alignment and retention. It is commonly used in industrial and commercial transportation systems where reliable, sealed electrical connections are required, offering environmental protection and secure contact engagement for power distribution and signal transmission applications.

Search Keywords: DTM0412PAE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-12PA-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is DTM04-12PA-E003 RoHS compliant?

Yes, DTM04-12PA-E003 is RoHS compliant.

What is the lead time for DTM04-12PA-E003?

The standard lead time for DTM04-12PA-E003 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 83

Can Ship immediately

On Order: 350   can ship 10/19/26 

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$4.15
50
$3.14
100
$3.07
250
$3.02
500
$3.00
1,000
$2.99
2,500
$2.91
5,000 +
$2.90