DTM04-08PA-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM04-08PA-E003

Housing For Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTM04-08PA-E003 is an 8-position receptacle connector from the DEUTSCH DT family, designed for industrial and commercial transportation applications. This connector features Key A keying to prevent mis-mating and is available with a sealed flange, outside mount configuration with shrink boot adapter and o-ring on flange as indicated by the -LE03 modification. The receptacle accommodates size 20 contacts and is compatible with DTM06-08SA plug counterparts. It is suitable for harsh automotive environments and can be integrated into various bussing arrangements, including configurations supporting up to 52 amps on an 8-pin bus with nickel plating. Common applications include electrical system interconnections in trucks, heavy equipment, and industrial control systems where reliable, keyed mating and environmental sealing are critical.

Search Keywords: DTM0408PAE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-08PA-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is DTM04-08PA-E003 RoHS compliant?

Yes, DTM04-08PA-E003 is RoHS compliant.

What is the lead time for DTM04-08PA-E003?

The standard lead time for DTM04-08PA-E003 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 797

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.06
50
$3.31
250
$2.90
500
$2.68
1,000
$2.39
2,500
$2.32
5,000
$2.25
7,500 +
$2.24