DTHD06-1-8S-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTHD06-1-8S-E003

PLG, 1P, BLK, N, SIZE 8, CAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTHD06-1-8S-E003 is a single-position sealed connector plug from the DTHD series designed for industrial and commercial transportation applications. This connector features an 8-size contact configuration and includes an E003 end cap modification—a protective cap that is sonically welded to the rear of the connector to provide environmental sealing and protection. The plug is part of the DEUTSCH HD series family and is compatible with a full line of mounting clips available in straight or side mounting configurations. The connector is engineered to meet demanding automotive and industrial requirements, offering reliable single-terminal connectivity with enhanced durability and environmental protection for harsh operating conditions.

Search Keywords: DTHD0618SE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTHD06-1-8S-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is DTHD06-1-8S-E003 RoHS compliant?

Yes, DTHD06-1-8S-E003 is RoHS compliant.

What is the lead time for DTHD06-1-8S-E003?

The standard lead time for DTHD06-1-8S-E003 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 313

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.36
50
$3.08
250
$2.81
500
$2.69
1,000
$2.57
2,500
$2.41
5,000
$2.29
7,500 +
$2.28