help desk software
DTF13-12PC by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTF13-12PC

TE Connectivity / Deutsch Automotive

HDR, 12P, GRN, RA, SN/NI/CU, C ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DTF13-12PC is a 12-position green right angle connector with a nickel/silver/copper plating. This high-quality connector is designed for automotive applications and offers reliable and efficient connectivity for your project.

Search Keywords: DTF1312PC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTF13-12PC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Termination Method to Printed Circuit Board:
Through Hole - Solder
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Positions:
12
Panel Mount Feature:
Without
PCB Mount Retention:
With
Number of Rows:
2
Packaging Type:
Box
Sealable:
Yes
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature (Max):
125 °C, 257 °F
PCB Mount Retention Type:
Mounting Screw
Mating Alignment:
With
Connector System:
Wire-to-Board
Packaging Quantity:
280
Operating Voltage:
250 VAC, 250 VDC
PCB Mount Orientation:
Right Angle
Number of Sections:
1
Contact Current Rating (Max):
13 A
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Number of Signal Positions:
12
Connector & Contact Terminates To:
Wire & Cable
Contact Mating Area Plating Material:
Tin
Shielded:
No
Voltage Rating (Max):
250 VAC, 250 VDC
Primary Product Color:
Green
Degree of Protection:
Not Tested
Connector Shape:
Rectangular
Connector Length:
1.35 in, 34.29 mm
PCB Connector Assembly Type:
PCB Mount Header
Mating Retention Type:
Locking Interface
Mating Alignment Type:
Keyed
UL Flammability Rating:
UL 94V-0
Connector Width:
1.637 in, 41.58 mm
Mounting Holes:
With
Header Type:
Fully Shrouded
Circuit Application:
Power & Signal
Connector Mounting Type:
Board Mount
Profile Height from PCB:
.906 in, 23.01 mm
PCB Mount Alignment:
Without
Interface Number:
DT04-12PC-B016
Contact Type:
Pin
Mating Retention:
With
Centerline (Pitch):
.175 in, 1.45 mm
Contact Size:
Size 16
Mating Pin Diameter:
.063 in, 1.59 mm
UL Rating:
Recognized

IN STOCK: 162

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 70

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.60
10
$9.25
25
$9.14
50
$8.96
70
$8.79
140
$8.70
210
$8.61
280 +
$8.53