DT8S-BT-BK by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT8S-BT-BK

Adhesive Lipped Boot 180° Polyvinyl Chloride ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT8S-BT-BK is an adhesive lipped boot designed for automotive applications. This 180° polyvinyl chloride boot provides excellent protection for cables and connectors, preventing moisture, dirt, and other contaminants from damaging the electrical connections. The adhesive lipped design ensures a secure and tight fit, preventing the boot from slipping off during use. The black color of the boot adds a sleek and professional look to any automotive installation. Overall, the DT8S-BT-BK boot is a reliable and durable solution for ensuring optimal performance and longevity of automotive electrical systems.

Search Keywords: DT8SBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT8S-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters1087
Angular Function:
1801072°
Operating Temperature:
-29 to 100 °C
Body Material:
Polyvinyl Chloride1073
Dimension:
38.75mm mm

FREQUENTLY ASKED QUESTIONS

Is DT8S-BT-BK RoHS compliant?

Yes, DT8S-BT-BK is RoHS compliant.

What is the lead time for DT8S-BT-BK?

The standard lead time for DT8S-BT-BK is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 564

Can Ship immediately

On Order: 1,000   can ship 12/31/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.41
250
$1.14
500
$1.11
1,000
$1.08
2,500
$1.03
5,000
$1.02
7,500
$1.01
10,000 +
$1.00