DT6S-BT-BK by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT6S-BT-BK

BT DT 6 WY PL BLK ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT6S-BT-BK is a protective boot designed for 6-way DT series plug connectors, finished in black. This connector accessory is engineered to provide strain relief and environmental protection for the plug interface when mated or unmated. The boot is part of the DT series connector family from TE Connectivity/Deutsch Automotive, which serves industrial and commercial transportation applications. It is commonly used in automotive, industrial control, and harsh environment applications where cable protection and connector durability are critical. The black color provides standard identification and blends with typical automotive wiring harnesses.

Search Keywords: DT6SBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT6S-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
Shrink Boot Adapters1087
Angular Function:
1801072°
Operating Temperature:
-29 to 100 °C
Body Material:
Polyvinyl Chloride1073
Dimension:
59.06mm mm

FREQUENTLY ASKED QUESTIONS

Is DT6S-BT-BK RoHS compliant?

Yes, DT6S-BT-BK is RoHS compliant.

What is the lead time for DT6S-BT-BK?

The standard lead time for DT6S-BT-BK is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 679

Ships today, if you order in

On Order: 1,200   can ship 2/24/27 

Minimum Order Quantity: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$2.19
250
$1.34
500
$1.25
1,000
$1.16
2,500
$1.14
5,000
$1.13
7,500
$1.12
10,000 +
$1.11