help desk software
DT2P-BT by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT2P-BT

TE Connectivity / Deutsch Automotive

Boot - 2 Position - PVC - For DTM Series - Gray.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT2P-BT is boot with overall length of 70.36 mm (2.77").

Search Keywords: DT2PBT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT2P-BT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature:
-29 to 100 °C

IN STOCK: 797

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.071
250
$0.870
500
$0.831
1,000
$0.796
2,500
$0.763
5,000
$0.743
7,500
$0.741
10,000 +
$0.733