help desk software
DT16-6S-KP01 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT16-6S-KP01

TE Connectivity / Deutsch Automotive

PLG, 6P, GRN, E ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT16-6S-KP01 connector is a high-quality, durable solution designed for automotive applications. This component features a 6-position plug configuration, providing reliable connectivity for various electrical systems. Encased in a robust green housing, it is engineered to withstand harsh environments, ensuring longevity and performance under demanding conditions. The DT16-6S-KP01 is equipped with enhanced sealing capabilities, making it ideal for applications that require protection against dust, moisture, and other environmental factors. Its ergonomic design facilitates easy installation and secure locking, reducing the risk of disconnection. This connector embodies the trusted reliability and innovation synonymous with TE Connectivity & DEUTSCH, making it an excellent choice for automotive professionals seeking robust and dependable connectivity solutions.

Search Keywords: DT166SKP01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT16-6S-KP01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Terminal Position Assurance:
No
Circuit Application:
Power & Signal
Contact Type:
Socket
Connector & Contact Terminates To:
Wire & Cable
Connector System:
Wire-to-Wire
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Contact Current Rating (Max):
13 A
Mating Alignment Type:
Polarized
Cable Exit Angle:
180°
Number of Rows:
2
Connector Shape:
Rectangular
Connector Height:
.771 in, 19.58 mm
Operating Temperature (Max):
125 °C, 257 °F
Primary Locking Feature:
Contact Retainer
Operating Voltage:
250 VAC, 250 VDC
Product Width:
.82 in, 20.83 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Packaging Method:
Box
Mating Alignment:
With
Packaging Quantity:
960
UL Flammability Rating:
Not Tested
Primary Product Color:
Green
Housing Material:
PA GF
Connector & Housing Type:
Housing for female terminals
Strain Relief:
With
Centerline (Pitch):
.18 in, 4.57 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
Yes
Product Length:
1.328 in, 33.73 mm
Serviceable:
Yes
Number of Positions:
6
Degree of Protection:
Not Tested
Connector Position Assurance Capable:
No
Row-to-Row Spacing:
.18 in, 4.57 mm
Contact Size:
Size 16

IN STOCK: 102

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 240

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.97
50
$10.91
100
$10.39
240
$10.06
480
$9.51
720
$9.28
960 +
$9.04