help desk software
DT16-18SA-K004 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT16-18SA-K004

TE Connectivity / Deutsch Automotive

Automotive Connector Housing - Plug - 18 Ways - For Use With: AMP DT Series Size 16 Contacts - 14 to 20 AWG - Plastic Body - Black. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DT16-18SA-K004 is an automotive connector housing that is designed for use with AMP DT Series Size 16 contacts. It features 18 ways, allowing for multiple connections, and is suitable for use with wire sizes ranging from 14 to 20 AWG. The connector housing is made of durable plastic and has a sleek black color. It is specifically designed for automotive applications, providing a reliable and secure connection for various electrical systems.

Search Keywords: DT1618SAK004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT16-18SA-K004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
18
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 1,260

Can Ship immediately

On Order: 500   can ship 7/1/26 

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Qty
Unit Price
5
$11.38
25
$11.18
50
$10.99
100
$10.91
250
$10.83
500
$10.80
1,000 +
$10.78