DT15-12PA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT15-12PA

Conn Rectangular F 12 POS 4.45mm Solder ST Thru-Hole Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part DT15-12PA is a reliable and durable rectangular connector designed specifically for automotive applications. This connector features 12 positions and a solder termination method, making it easy to integrate into automotive wiring systems. With a pitch of 4.45mm, it provides a secure and stable connection.The DT15-12PA connector is designed for through-hole mounting, ensuring robust mechanical stability. It is suitable for use in automotive environments, where it can withstand high levels of vibration, temperatures, and moisture. This connector is ideal for various automotive applications, including engine control modules, body control modules, and other electrical systems.With TE Connectivity / Deutsch Automotive's reputation for providing high-quality and dependable products, the DT15-12PA connector offers exceptional performance and reliability in automotive applications. Its compact and robust design, along with its ability to withstand harsh automotive conditions, makes it an excellent choice for engineers and automotive manufacturers.

Search Keywords: DT1512PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT15-12PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Tray
Type:
Rectangular3726
Mounting:
Through Hole3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
4.45 mm
Termination Method:
Solder3725
Number of Contacts:
12
Maximum Voltage Rating:
2503716VDC,2503716VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT15-12PA RoHS compliant?

Yes, DT15-12PA is RoHS compliant.

What is the lead time for DT15-12PA?

The standard lead time for DT15-12PA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,025

Ships today, if you order in

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$7.24
50
$7.22
100
$6.92
250
$6.35
500
$6.33
1,000
$6.18
2,500 +
$5.94