help desk software
DT13-36PABC-GR02 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT13-36PABC-GR02

TE Connectivity / Deutsch Automotive

HDR, 36P, BLK, RA EEC, AU/NI/CU, ABC

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDR, 36P, BLK, RA EEC, AU/NI/CU, ABC

Search Keywords: DT1336PABCGR02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT13-36PABC-GR02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Packaging Quantity:
24
Packaging Type:
Box
Degree of Protection:
Not Tested
Termination Method to Printed Circuit Board:
Through Hole - Solder
Panel Mount Feature:
Without
Sealable:
Yes
Number of Rows:
2
Number of Sections:
4
PCB Mount Retention:
With
Primary Product Color:
Black
Circuit Application:
Power & Signal
Contact Type:
Pin
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Operating Temperature (Max):
125 °C, 257 °F
Shielded:
No
Contact Size:
Size 16
Mating Retention:
With
Mounting Holes:
With
Connector & Contact Terminates To:
Wire & Cable
PCB Mount Retention Type:
Mounting Screw
UL Flammability Rating:
Not Tested
Connector Shape:
Rectangular
Header Type:
Fully Shrouded
Contact Current Rating (Max):
13 A
Mating Alignment:
With
PCB Mount Alignment:
Without
Interface Number:
DT04-12PA
Profile Height from PCB:
2.097 in, 53.25 mm
Connector Length:
2.298 in, 58.37 mm
Number of Signal Positions:
36
Contact Mating Area Plating Material:
Gold
Connector Width:
5.62 in, 142.74 mm
PCB Mount Orientation:
Right Angle
PCB Connector Assembly Type:
PCB Mount Header
Number of Positions:
36
Mating Pin Diameter:
.063 in, 1.59 mm
Connector Mounting Type:
Board Mount
Connector System:
Wire-to-Board
Centerline (Pitch):
.175 in, 1.45 mm
Voltage Rating (Max):
250 VAC, 250 VDC
Mating Retention Type:
Locking Interface
Operating Voltage:
250 VAC, 250 VDC
UL Rating:
None
Nominal Voltage Architecture:
12 V, 24 V

IN STOCK: 15

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$1,146.16
5
$1,143.29
10
$1,140.43
20
$582.48
30
$396.49
40 +
$388.56