help desk software
DT13-12PA-G003 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT13-12PA-G003

TE Connectivity / Deutsch Automotive

HDR, 12P, GRY, RA, AU/NI/CU, A

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDR, 12P, GRY, RA, AU/NI/CU, A

Search Keywords: DT1312PAG003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT13-12PA-G003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Packaging Type:
Box
Degree of Protection:
Not Tested
UL Flammability Rating:
UL 94V-0
Number of Positions:
12
Primary Product Color:
Gray
PCB Mount Retention:
With
Mounting Holes:
With
Termination Method to Printed Circuit Board:
Through Hole - Solder
Panel Mount Feature:
With
Number of Rows:
2
Sealable:
Yes
Contact Type:
Pin
Operating Voltage:
250 VAC, 250 VDC
Nominal Voltage Architecture:
12 V, 24 V
Contact Mating Area Plating Material:
Gold
Profile Height from PCB:
1.388 in, 35.26 mm
PCB Mount Alignment:
Without
Mating Pin Diameter:
.063 in, 1.59 mm
Header Type:
Fully Shrouded
Connector System:
Wire-to-Board
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
UL Rating:
Recognized
Contact Current Rating (Max):
13 A
Operating Temperature (Max):
125 °C, 257 °F
Shielded:
No
Connector Length:
1.555 in, 39.5 mm
Connector Width:
2.331 in, 59.21 mm
Circuit Application:
Power & Signal
Number of Sections:
1
Mating Retention Type:
Locking Interface
PCB Mount Retention Type:
Mounting Screw
Contact Size:
Size 16
Mating Retention:
With
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Orientation:
Right Angle
Interface Number:
DT04-12PA
Connector Shape:
Rectangular
Number of Signal Positions:
12
Centerline (Pitch):
.175 in, 1.45 mm
Voltage Rating (Max):
250 VAC, 250 VDC
Packaging Quantity:
100
Connector Mounting Type:
Panel Mount
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment:
With
Mating Alignment Type:
Keyed

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 32

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$23.39
10
$19.91
25
$18.62
32
$18.43
63
$14.78
94
$14.48
125 +
$14.33