help desk software
DT12S-BT-BK by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT12S-BT-BK

TE Connectivity / Deutsch Automotive

BOOT, BLACK, PLUG, 12PIN DT SERIES ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive DT12S-BT-BK is a high-quality 12-pin DT series boot designed for automotive applications. This black-colored boot is specifically designed to provide protection and support to the plug connection, ensuring a secure and reliable connection. With its durable construction and easy installation, this boot is an ideal choice for various automotive electrical systems. The DT12S-BT-BK boot is a must-have accessory for maintaining the integrity and performance of your automotive connections.

Search Keywords: DT12SBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT12S-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrink Boot Adapters1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
-29 to 100 °C
Body Material:
Polyvinyl Chloride1073
Dimension:
43.19mm mm

IN STOCK: 488

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
10
$2.57
100
$2.27
250
$2.15
500
$2.06
1,000
$1.97
2,500
$1.85
5,000
$1.76
7,500 +
$1.72