help desk software
DT12-L012-GKT by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT12-L012-GKT

Gasket - Closed Cell Sponge - 12 Position - For DT Series - Black.

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The DT12-L012-GKT is gasket with dimensions: 35.56 mm x 3.18 mm x 55.25 mm. Operating temperature range is from -57 to 107 °C ( -70 to 225 °F ).

搜索关键词: DT12L012GKT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT12-L012-GKT
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack
尺寸:
mm3362

FREQUENTLY ASKED QUESTIONS

Is DT12-L012-GKT RoHS compliant?

Yes, DT12-L012-GKT is RoHS compliant.

What is the lead time for DT12-L012-GKT?

The standard lead time for DT12-L012-GKT is approximately 13 days. In-stock quantities ship from Master Electronics.

有存货: 3,534

发货 today, 输入设置值。

最小订购数量: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50
$0.800
250
$0.714
500
$0.707
1,000
$0.674
2,500
$0.632
5,000
$0.631
7,500
$0.629
10,000 +
$0.627