help desk software
DT06-6S-CE13 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-6S-CE13

TE Connectivity / Deutsch Automotive

Conn Housing F 6 POS 4.45mm ST Cable Mount Black Box ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT06-6S-CE13 is a connector housing designed for automotive applications. It features a 6-position configuration and is compatible with cables that have a diameter of 4.45mm. This connector housing is designed for cable mount installation and has a black box construction. It provides a secure and reliable connection for various automotive electrical systems.

Search Keywords: DT066SCE13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-6S-CE13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
F3489
Termination Method:
N/A
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C

IN STOCK: 154

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.70
50
$5.03
100
$4.83
250
$4.56
500
$4.36
1,000
$4.16
2,500
$3.90
5,000 +
$3.84