help desk software
DT06-6S-CE05 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-6S-CE05

PLG, 6P, BLK, E, SEAL RET, CAP

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PLG, 6P, BLK, E, SEAL RET, CAP

Search Keywords: DT066SCE05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-6S-CE05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting Feature:
Without
Circuit Application:
Power & Signal
Width:
.82 in, 20.83 mm
Operating Voltage:
250 VAC
Number of Positions:
6
Contact Current Rating (Max):
13 A
Body Material:
PA GF
Hybrid Connector:
No
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.175 in, 4.45 mm
Strain Relief:
Add By Accessory
Operating Temperature (Max):
125 °C, 257 °F
Blank Cavity Position:
0
Height:
.946 in, 24.03 mm
Terminal Position Assurance:
Yes
Cable Exit Angle:
180 °
Serviceable:
Yes
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Connector & Housing Type:
Housing for female terminals
Number of Rows:
2
Primary Product Color:
Black
Agency/Standard:
SAE J2030
Polarized:
Yes
Mating Pin Diameter:
.0625 in, 1.59 mm
Centerline (Pitch):
.359 in, 9.12 mm
Packaging Quantity:
800
Primary Locking Feature:
Integrated in Housing
Packaging Method:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Length:
1.268 in, 32.21 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Sealable:
Yes

FREQUENTLY ASKED QUESTIONS

Is DT06-6S-CE05 RoHS compliant?

Yes, DT06-6S-CE05 is RoHS compliant.

What is the lead time for DT06-6S-CE05?

The standard lead time for DT06-6S-CE05 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 190

Ships today, if you order in

On Order: 1,600   can ship 9/17/26 

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.38
100
$2.10
250
$1.99
500
$1.90
1,000
$1.82
2,500
$1.71
5,000
$1.63
7,500 +
$1.58