help desk software
DT06-4S-E005 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-4S-E005

PLG, 4P, BLK, N, CAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT06-4S-E005 is a 4-way plug connector from the DT Series designed for sealed electrical connections in industrial and commercial transportation systems. It features a 16 AWG contact size with black housing and an integrated end cap for environmental protection. The connector is configured as a 4-cavity plug with standard diameter seals and is compatible with the W4S wedge/TPA system for secure mating. This connector is commonly used in automotive, heavy equipment, and industrial control applications where reliable, environmentally sealed connections are required for power distribution and signal transmission.

Search Keywords: DT064SE005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-4S-E005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Agency/Standard:
SAE J2030

FREQUENTLY ASKED QUESTIONS

Is DT06-4S-E005 RoHS compliant?

Yes, DT06-4S-E005 is RoHS compliant.

What is the lead time for DT06-4S-E005?

The standard lead time for DT06-4S-E005 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,002

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.03
100
$1.91
250
$1.87
500
$1.82
1,000
$1.73
2,500
$1.66
5,000
$1.60
7,500 +
$1.59