DT06-4S-E004
The DT06-4S-E004 is a black, 4-position environmentally sealed plug connector from the DEUTSCH DT series that accepts size 16 contacts for cable-to-cable applications. ...
DESCRIPTION
The DT06-4S-E004 is a 4-position plug connector from the DEUTSCH DT series, designed for rugged, field-proven performance in harsh environments. It houses four size 16 contacts, each with a 13-amp continuous capacity, within a black thermoplastic shell as specified by the E004 modification. This connector is engineered to operate in temperatures from -55°C to +125°C, meets IP68 immersion standards, and can withstand vibration levels of 20 G's. An integrated latch and a required W4S wedgelock ensure secure mating and contact alignment, making it a reliable choice for engine, chassis, or in-cab connections in industrial and commercial transportation.
Search Keywords: DT064SE004
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DT06-4S-E004 RoHS compliant?
Yes, DT06-4S-E004 is RoHS compliant.
What is the lead time for DT06-4S-E004?
The standard lead time for DT06-4S-E004 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,355
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
