help desk software
DT06-4S-CE06 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-4S-CE06

TE Connectivity / Deutsch Automotive

PLG, 4P, BLK, E, SEAL RET ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Deutsch Automotive DT06-4S-CE06 is a high-quality plug designed for automotive applications. This plug features 4 pins and is color-coded in black for easy identification. It is equipped with a seal retainer, ensuring a secure and watertight connection. The plug is designed to withstand extreme conditions and is rated for use in high-performance environments. With its reliable performance and durable construction, the DT06-4S-CE06 is an ideal choice for automotive electrical systems that require a reliable and sealed connection.

Search Keywords: DT064SCE06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-4S-CE06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 1,583

Can Ship immediately

On Order: 3,600   can ship 9/16/26 

Minimum Order Quantity: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$1.463
250
$1.281
500
$1.227
1,000
$1.172
2,500
$1.100
5,000
$1.045
7,500
$1.013
10,000 +
$0.990