help desk software
DT06-4S-C015 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-4S-C015

PLG, 4P, GRY, E ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Deutsch Automotive part DT06-4S-C015 is a high-quality electrical plug designed specifically for automotive applications. It features a 4-pin configuration, making it ideal for connecting various electrical components in vehicles. The plug is made from durable materials and is designed to withstand harsh environmental conditions, ensuring reliable performance even in demanding automotive environments. The plug is colored in a sleek gray shade, adding a professional and modern look to any automotive wiring system. With its compact size and easy installation, this TE Connectivity/Deutsch Automotive plug is the perfect choice for ensuring secure and efficient electrical connections in automotive applications.

Search Keywords: DT064SC015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-4S-C015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT06-4S-C015 RoHS compliant?

Yes, DT06-4S-C015 is RoHS compliant.

What is the lead time for DT06-4S-C015?

The standard lead time for DT06-4S-C015 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,898

Can Ship immediately

On Order: 4,800   can ship 10/22/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.58
100
$1.22
250
$1.20
500
$1.18
1,000
$1.15
2,500
$1.14
5,000
$1.13
7,500 +
$1.12

Tools/3D Models