DT06-3S-PE01
TE Connectivity / Deutsch AutomotivePLG, 3P, BLK, SEAL RET, PROT CAP 120 OHM
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PLG, 3P, BLK, SEAL RET, PROT CAP 120 OHM
Search Keywords: DT063SPE01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-PE01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Packaging Method:
Box
Blank Cavity Position:
0
Primary Locking Feature:
Integrated in Housing
Connector System:
Component-to-Wire
Terminal Position Assurance:
Yes
Primary Product Color:
Black
Number of Positions:
3
Serviceable:
Yes
Strain Relief:
Add By Accessory
Packaging Quantity:
1000
Agency/Standard:
SAE J2030
Connector & Housing Type:
Housing for female terminals
Connector Position Assurance Capable:
No
Contact Current Rating (Max):
13 A
Sealable:
Yes
Cable Exit Angle:
180°
Degree of Protection:
IP68 , IP6K9K
Product Length:
1.168 in, 29.67 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
.737 in, 18.71 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Centerline (Pitch):
.394 in, 10.01 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Housing Material:
PA GF
UL Flammability Rating:
Not Tested
Contact Type:
Socket
Mating Alignment:
With
Connector Shape:
Triangular
Mating Alignment Type:
Polarized
Connector Height:
.96 in, 24.38 mm
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
5
$8.32
25
$6.76
50
$6.74
100
$6.46
250
$5.92
500
$5.91
1,000
$5.77
2,500
+
$5.54
Product Guides
CUSTOMERS
ALSO BOUGHT
1-282834-0
PCB Terminal Block - Wire-to-Board - 10 Positions - 1 Level - 0.100" (2.54mm) Pitch - 10A ...
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
3-6318491-6
Stacking Board Connector - Free Height - FSI Series - 220 Contacts - Plug - 0.5 mm - Surfa...
225-0071-000
Connector Accessories Hole Filler.
218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
English
Chinese
Spanish
