help desk software
DT06-3S-EP09 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-3S-EP09

TE Connectivity / Deutsch Automotive

The DT06-3S-EP09 is a 3-way, black thermoplastic plug from the DEUTSCH DT series, featuring an enhanced seal retention design and a latch guard end cap. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT06-3S-EP09 is a 3-way plug connector from the DEUTSCH DT series, designed for rugged applications. This connector features an enhanced seal retention design for reliable sealing against dirt, chemicals, and water spray, and includes a latch guard end cap for extra protection. It is designed to accept size 16 contacts rated for 13 amps and accommodates wire gauges from 14-20 AWG. Its durable, field-proven design makes it ideal for use in harsh industrial and commercial transportation environments where reliable connectivity is critical.

Search Keywords: DT063SEP09

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-EP09
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
13 A
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Packaging Method:
Box
Blank Cavity Position:
0
Terminal Position Assurance:
Yes
Packaging Quantity:
1100
Primary Product Color:
Black
Number of Positions:
3
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Strain Relief:
Add By Accessory
Sealable:
Yes
Serviceable:
Yes
Connector & Housing Type:
Housing for female terminals
Agency/Standard:
SAE J2030
Cable Exit Angle:
180°
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Centerline (Pitch):
.394 in, 10.01 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Product Length:
1.168 in, 29.67 mm
Product Width:
.737 in, 18.71 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Polarized
Contact Size:
Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Type:
Socket
Connector Height:
.96 in, 24.38 mm
Mating Alignment:
With
Housing Material:
PA GF
Connector Shape:
Triangular

IN STOCK: 840

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Qty
Unit Price
10
$2.97
100
$2.60
250
$2.48
500
$2.35
1,000 +
$1.98