help desk software
DT06-3S-EP06 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-3S-EP06

TE Connectivity / Deutsch Automotive

Conn Housing PL 3 POS 10.01mm Crimp ST Cable Mount Black Package Automotive ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT06-3S-EP06 is a high-quality connector housing designed for automotive applications. With a compact and durable design, this connector housing securely and efficiently connects three wires together. It features a versatile crimp connection and is suitable for cable mounting. The black color of the housing makes it blend seamlessly into automotive systems. Manufactured by TE Connectivity / Deutsch Automotive, a trusted and leading brand in the industry, this connector housing ensures reliable and long-lasting performance in various automotive environments.

Search Keywords: DT063SEP06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-EP06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
3
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 2,270

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.18
250
$1.00
500
$0.97
1,000
$0.96
2,500
$0.95
5,000
$0.94
7,500
$0.93
10,000 +
$0.92

Tools/3D Models

Product Changes