help desk software
DT06-3S-E005 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-3S-E005

TE Connectivity / Deutsch Automotive

PLG, 3P, BLK, N, CAP ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DT06-3S-E005 is a high-quality connector plug designed for reliable performance in demanding automotive and industrial applications. This 3-position plug, finished in a sleek black color, is engineered to provide secure and robust connectivity. It features a durable and rugged construction that ensures enhanced resistance to environmental factors and mechanical stress. With a built-in cap, this connector offers additional protection against dust, moisture, and other contaminants, making it suitable for use in harsh conditions. The DT06-3S-E005 is a trusted solution for ensuring long-lasting connections in critical systems, providing peace of mind and superior reliability for engineers and technicians. This connector is ideal for use in wiring harnesses, power distribution, and signal transmission in vehicles and heavy machinery.

Search Keywords: DT063SE005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-E005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Length:
1.178 in, 29.92 mm
Width:
.737 in, 18.71 mm
Primary Locking Feature:
Integrated in Housing
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Cable Exit Angle:
180 °
Operating Temperature (Max):
125 °C, 257 °F
Connector Position Assurance Capable:
No
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Polarized:
Yes
Body Material:
PA GF
Packaging Quantity:
1200
Packaging Method:
Box
Mating Pin Diameter:
.0625 in, 1.59 mm
Number of Positions:
3
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC
Sealable:
Yes
Degree of Protection:
IP68 , IP6K9K
Connector & Housing Type:
Housing for female terminals
Serviceable:
Yes
Terminal Position Assurance:
Yes
Strain Relief:
Add By Accessory
Hybrid Connector:
No
Primary Product Color:
Black
Agency/Standard:
SAE J2030
Mounting Feature:
Without
Circuit Application:
Power & Signal
Blank Cavity Position:
0
Height:
.94 in, 23.89 mm
Contact Current Rating (Max):
13 A
Centerline (Pitch):
.394 in, 10.01 mm

IN STOCK: 1,210

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
25
$1.328
250
$0.856
500
$0.847
1,000
$0.839
2,500
$0.837
5,000
$0.835
7,500
$0.820
10,000 +
$0.817