help desk software
DT06-3S-E004 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-3S-E004

TE Connectivity / Deutsch Automotive

PLG, 3P, BLK, N ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT06-3S-E004 is a robust and reliable 3-position plug designed for automotive applications. This plug is part of the DT Series, known for its efficiency and durability in harsh environments. It features a black, thermoplastic housing that offers excellent resistance to environmental challenges such as moisture, vibration, and temperature fluctuations. The 'N' designation indicates a standard keying configuration, ensuring secure and precise alignment with the mating components. Ideal for various automotive wiring needs, this plug ensures consistent performance and a secure connection, making it a trusted choice for manufacturers and engineers alike.

Search Keywords: DT063SE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mating Pin Diameter:
.0625 in, 1.59 mm
Length:
1.118 in, 28.4 mm
Height:
.934 in, 23.73 mm
Connector & Housing Type:
Housing for female terminals
Degree of Protection:
IP68 , IP6K9K
Strain Relief:
Add By Accessory
Operating Voltage:
250 VAC
Number of Positions:
3
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Terminal Position Assurance:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Packaging Method:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Polarized:
Yes
Mounting Feature:
Without
Connector Position Assurance Capable:
No
Sealable:
Yes
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Circuit Application:
Power & Signal
Primary Locking Feature:
Integrated in Housing
Width:
.723 in, 18.37 mm
Cable Exit Angle:
180 °
Contact Current Rating (Max):
13 A
Connector System:
Wire-to-Wire
Packaging Quantity:
1400
Body Material:
PA GF
Agency/Standard:
SAE J2030
Primary Product Color:
Black
Centerline (Pitch):
.394 in, 10.01 mm
Hybrid Connector:
No
Serviceable:
Yes
Blank Cavity Position:
0

IN STOCK: 2,681

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$0.98
250
$0.89
500
$0.86
1,000
$0.81
2,500
$0.79
5,000
$0.77
7,500
$0.76
10,000 +
$0.75