help desk software
DT06-2S-P060 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-2S-P060

TE Connectivity / Deutsch Automotive

The DT06-2S-P060 is a 2-position, environmentally sealed plug from the DEUTSCH DT series that accepts size 16 contacts. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT06-2S-P060 is a 2-position plug from the DEUTSCH DT series, designed for harsh environment cable-to-cable applications and is the designated mating part for the DT04-2P-P060 bussed feedback receptacle. It accommodates two size 16 contacts, each with a continuous capacity of 13 amps. Constructed with a rugged thermoplastic shell and silicone seals, the connector achieves an IP68 rating for protection against moisture and operates within a temperature range of -55°C to +125°C. An integrated latch provides secure mating, and a wedgelock is required to ensure proper contact alignment and retention. This plug provides field-proven reliability for critical connections on engines, transmissions, chassis, or in vehicle cabs.

Search Keywords: DT062SP060

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-2S-P060
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Connector Position Assurance Capable:
No
Agency/Standard:
SAE J2030
Connector & Housing Type:
Housing for female terminals
Number of Positions:
2
Number of Rows:
1
Packaging Method:
Box
Contact Current Rating (Max):
13 A
Blank Cavity Position:
0
Serviceable:
Yes
Strain Relief:
Add By Accessory
Sealable:
Yes
Primary Locking Feature:
Integrated in Housing
Primary Product Color:
Black
Packaging Quantity:
960
Connector System:
Bus Bar-to-Wire
Terminal Position Assurance:
Yes
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Product Length:
1.278 in, 32.46 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Width:
.591 in, 15.01 mm
Centerline (Pitch):
.215 in, 5.46 mm
Degree of Protection:
IP68 , IP6K9K
Connector & Contact Terminates To:
Bus Bar , Wire & Cable
Circuit Application:
Power & Signal
Housing Material:
PA GF
Contact Type:
Socket
UL Flammability Rating:
Not Tested
Mating Alignment Type:
Polarized
Connector Mounting Type:
Bus Bar Mount
Connector Shape:
Rectangular
Connector Height:
.621 in, 15.77 mm
Mating Alignment:
With

IN STOCK: 94

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 240

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$6.29
50
$5.59
100
$5.33
240
$5.07
480
$5.01
720
$5.00
960 +
$4.99