SPECIFICATIONS
Supplier:
TE Connectivity / Deutsch Automotive
Unit of Measure:
Per Each
Supplier Standard Pack
:
1
Mounting Feature:
Without
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
13 A
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Agency/Standard:
SAE J2030
Terminal Position Assurance:
Yes
Connector & Housing Type:
Housing for female terminals
Primary Product Color:
Black
Degree of Protection:
IP68 , IP6K9K
Operating Voltage:
250 VAC
Mating Pin Diameter:
.0625 in, 1.59 mm
Centerline (Pitch):
.215 in, 5.46 mm
Height:
.621 in, 15.77 mm
Strain Relief:
Add By Accessory
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Length:
1.228 in, 31.19 mm
Operating Temperature (Max):
125 °C, 257 °F
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Ships today, if you order in
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
10
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
13 Weeks
can ship
11/13/26
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us .
Your order may include a combination of full reels and cut tape depending on available stock.
Full Reels Only – Selecting this will hold your order for full reel fulfillment. Cut tape will not be substituted.
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.