DT06-2S-CE06
Conn Housing PL 2 POS Crimp ST Cable Mount Black Package Automotive ...
DESCRIPTION
The TE Connectivity / Deutsch Automotive part DT06-2S-CE06 is a connector housing designed for automotive applications. It is built to withstand the demanding conditions found in automotive environments, ensuring reliable and long-lasting performance.This connector housing is constructed with high-quality materials and features a two-position design, making it suitable for various automotive electrical connections. It is compatible with crimp terminals, allowing for secure and easy wire termination.The DT06-2S-CE06 connector housing is designed for cable mounting and comes in a sleek black color. It is equipped with ST (Standard Temperature) contacts, ensuring optimal electrical conductivity and stability.With its durable construction and automotive-specific features, the TE Connectivity / Deutsch Automotive DT06-2S-CE06 connector housing is a reliable choice for automotive electrical systems. Whether used in cars, trucks, or other vehicles, this connector housing provides the necessary connectivity for efficient and stable electrical connections.
Search Keywords: DT062SCE06
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DT06-2S-CE06 RoHS compliant?
Yes, DT06-2S-CE06 is RoHS compliant.
What is the lead time for DT06-2S-CE06?
The standard lead time for DT06-2S-CE06 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,588
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
