help desk software
DT06-12SD-CE05 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-12SD-CE05

TE Connectivity / Deutsch Automotive

PLG, 12P, BRN, E, SEAL RET,ENH KEY,CAP,D

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 12P, BRN, E, SEAL RET,ENH KEY,CAP,D

Search Keywords: DT0612SDCE05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SD-CE05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Agency/Standard:
SAE J2030
Connector Position Assurance Capable:
No
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
13 A
Packaging Method:
Box
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Terminal Position Assurance:
Yes
Connector System:
Wire-to-Wire
Blank Cavity Position:
0
Primary Product Color:
BROWN
Serviceable:
Yes
Number of Rows:
2
Packaging Quantity:
450
Sealable:
Yes
Strain Relief:
Add By Accessory
Connector & Housing Type:
Housing for female terminals
Number of Positions:
12
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.359 in, 9.12 mm
Product Length:
1.268 in, 32.21 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.175 in, 4.45 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
.82 in, 20.83 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Housing Material:
PA GF
Contact Size:
Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Contact Type:
Socket
Mating Alignment Type:
Keyed
Connector Height:
1.597 in, 40.56 mm
Mating Alignment:
With

IN STOCK: 65

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$7.39
25
$6.20
100
$5.74
250
$5.49
500
$5.27
1,000
$5.13
2,500
$4.99
5,000 +
$4.93