DT06-12SC-CE06 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-12SC-CE06

PLG, 12P, GRN, E, SEAL RET, ENH KEY, C ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT06-12SC-CE06 is a reliable and high-performing 12-pin electrical connector plug designed for automotive applications. This plug features a durable green housing and is equipped with a seal retainer, ensuring secure connectivity and protection against moisture and other environmental elements. The enhanced key design offers easy installation and removal. This DT06-12SC-CE06 connector is an excellent choice for automotive electrical systems requiring a dependable and efficient connection solution.

Search Keywords: DT0612SCCE06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SC-CE06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting Feature:
Without
Connector System:
Wire-to-Wire
Agency/Standard:
SAE J2030
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Voltage:
250 VAC
Primary Locking Feature:
Integrated in Housing
Circuit Application:
Power & Signal
Length:
1.218 in, 30.94 mm
Body Material:
PA GF
Packaging Quantity:
500
Contact Current Rating (Max):
13 A
Serviceable:
Yes
Polarized:
Yes
Degree of Protection:
IP68 , IP6K9K
Sealable:
Yes
Height:
1.597 in, 40.56 mm
Number of Rows:
2
Terminal Position Assurance:
Yes
Width:
.716 in, 18.19 mm
Packaging Method:
Box
Mating Pin Diameter:
.0625 in, 1.59 mm
Connector Position Assurance Capable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Positions:
12
Centerline (Pitch):
.359 in, 9.12 mm
Blank Cavity Position:
0
Strain Relief:
Add By Accessory
Row-to-Row Spacing:
.175 in, 4.45 mm
Primary Product Color:
Green
Hybrid Connector:
No
Connector & Housing Type:
Housing for female terminals
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Cable Exit Angle:
180 °
Connector Code:
C

FREQUENTLY ASKED QUESTIONS

Is DT06-12SC-CE06 RoHS compliant?

Yes, DT06-12SC-CE06 is RoHS compliant.

What is the lead time for DT06-12SC-CE06?

The standard lead time for DT06-12SC-CE06 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 443

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.87
50
$4.41
100
$4.36
250
$4.27
500
$4.22
1,000
$3.94
2,500
$3.68
5,000 +
$3.67