SPECIFICATIONS
Supplier:
TE Connectivity / Deutsch Automotive
Unit of Measure:
Per Each
Supplier Standard Pack
:
1
Primary Product Color:
Green
Connector & Housing Type:
Housing for female terminals
Strain Relief:
Add By Accessory
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Agency/Standard:
SAE J2030
Terminal Position Assurance:
Yes
Connector Position Assurance Capable:
No
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
13 A
Connector System:
Wire-to-Wire
Row-to-Row Spacing:
.175 in, 4.45 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.268 in, 32.21 mm
Product Width:
.82 in, 20.83 mm
Centerline (Pitch):
.359 in, 9.12 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Degree of Protection:
IP68 , IP6K9K
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Keyed
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Height:
1.597 in, 40.56 mm
Connector Shape:
Rectangular
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Ships today, if you order in
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
5
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
13 Weeks
can ship
1/4/27
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.